CS5531-ASZ

Cirrus Logic
777-CS5531-ASZ
CS5531-ASZ

Mfr.:

Description:
Analog to Digital Converters - ADC 2-Ch 16-Bit ADCs w/ Ultra Low Noise PGIA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334
Can Dispatch Immediately
On Order:
528
Expected 4/6/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,59 € 13,59 €
10,66 € 106,60 €
10,23 € 255,75 €
9,00 € 900,00 €
7,11 € 1.877,04 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
RoHS:  
CS5531
SMD/SMT
SSOP-20
16 bit
2 Channel
3-Wire
3.84 kS/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Cirrus Logic
INL - Integral Nonlinearity: +/- 0.003 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC