CS5530-ISZ

777-CS5530-ISZ
CS5530-ISZ

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit 1-Ch Low Noise ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Quantities greater than 135 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,07 € 7,07 €
5,48 € 54,80 €
4,76 € 119,00 €
4,57 € 457,00 €
4,42 € 1.166,88 €
4,29 € 2.265,12 €
4,17 € 4.403,52 €
4,05 € 10.157,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
RoHS:  
CS5530
SMD/SMT
SSOP-20
24 bit
1 Channel
3-Wire
3.84 kS/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
INL - Integral Nonlinearity: +/- 0.003 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC