CS5529-ASZ

Cirrus Logic
777-CS5529-ASZ
CS5529-ASZ

Mfr.:

Description:
Analog to Digital Converters - ADC Prgrmmbl Delta Sigma ADC w/6-Bit Lat-Ch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
2.112
Expected 7/20/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
6,91 € 69,10 €
6,42 € 160,50 €
5,87 € 587,00 €
5,51 € 1.454,64 €
5,42 € 2.861,76 €
5,27 € 5.565,12 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
RoHS:  
CS5529
SMD/SMT
SSOP-20
24 bit
1 Channel
3-Wire
101 S/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Cirrus Logic
INL - Integral Nonlinearity: +/- 0.003 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC