CS5526-BSZR

777-CS5526-BSZR
CS5526-BSZR

Mfr.:

Description:
Analog to Digital Converters - ADC IC 20Bit Delta Sigma Multi-Range ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CS5526
SMD/SMT
SSOP-20
20 bit
1 Channel
3-Wire
616 S/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC