CS5524-AP

777-CS5524-AP
CS5524-AP

Mfr.:

Description:
Analog to Digital Converters - ADC 4-Ch 24-Bit Delta Sigma ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CS5524-AP
Through Hole
PDIP-24
24 bit
4 Channel
617 S/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC