CS5513-BS

777-CS5513-BS
CS5513-BS

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit Delta Sigma ADC Int. OSC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CS5513-BS
SMD/SMT
SOIC-8
20 bit
1 Channel
326 S/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Converters: 1 Converter
Pd - Power Dissipation: 400 mW
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.75 V
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC