CS5509-ASZR

777-CS5509-ASZR
CS5509-ASZR

Mfr.:

Description:
Analog to Digital Converters - ADC IC Single-Supply 16-Bit ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CS5509
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
200 S/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 0.0125 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 3.15 V, 4.75 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC