CS5463-ISZR

777-CS5463-ISZR
CS5463-ISZR

Mfr.:

Description:
Current & Power Monitors & Regulators IC Single Phase PWR/Energy

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
3,21 € 32,10 €
2,96 € 74,00 €
2,68 € 268,00 €
2,63 € 657,50 €
Full Reel (Order in multiples of 2000)
2,24 € 4.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Cirrus Logic CS5463K-ISZR
Cirrus Logic
Current & Power Monitors & Regulators IC Single Phase PWR/Energy
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.25 V
3.135 V
2.9 mA
0.001
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Input Voltage Range: 2.4 V to 2.6 V
Moisture Sensitive: Yes
Output Current: 100 mA
Product Type: Current & Power Monitors & Regulators
Series: CS5463
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: CS5463K-ISZR
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.