CS5462-ISZR

Cirrus Logic
777-CS5462-ISZR
CS5462-ISZR

Mfr.:

Description:
Current & Power Monitors & Regulators IC Low-Cost PWR/Enrg w/Pulse Output

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,19 € 6.380,00 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
2.6 V
2.4 V
Reel
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 2.4 V to 2.6 V
Product Type: Current & Power Monitors & Regulators
Series: CS5462
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99