CS5381K-KSZ

Cirrus Logic
777-CS5381K-KSZ
CS5381K-KSZ

Mfr.:

Description:
Audio A/D Converter ICs 120dB 192kHz Multi-Bit ADC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €
29,11 € 291,10 €
28,25 € 706,25 €
25,46 € 2.367,78 €
24,73 € 6.899,67 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
192 kHz
24 bit
Serial
SOIC-24
2 Input
4.75 V
5.25 V
CS5381
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Power Consumption: 260 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 31
Subcategory: Audio ICs
Type: Audio ADC
Part # Aliases: CS5381-KSZ
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio CODECs

Cirrus Logic Audio CODECs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio CODECs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.