CS5351-KZZ

777-CS5351-KZZ
CS5351-KZZ

Mfr.:

Description:
Audio A/D Converter ICs 24-Bit 108dB 192kHz Multi-Bit ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
192 kHz
24 bit
Serial
TSSOP-24
2 Input
4.75 V
5.25 V
CS5351
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Power Consumption: 135 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 62
Subcategory: Audio ICs
Type: Audio ADC
Part # Aliases: CS5351K-KZZ
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.