CS5341-DZZR

777-CS5341-DZZR
CS5341-DZZR

Mfr.:

Description:
Audio A/D Converter ICs IC 105dB 192 kHz Multi-bit Audio ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
192 kHz
24 bit
Serial
TSSOP-16
2 Input
3.1 V
5.25 V
CS5341
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 4000
Subcategory: Audio ICs
Type: Audio ADC
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99