CS5304S-DN

Cirrus Logic
777-CS5304S-DN
CS5304S-DN

Mfr.:

Description:
Audio A/D Converter ICs 4 channel ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
6,32 € 63,20 €
5,87 € 146,75 €
5,38 € 538,00 €
5,12 € 1.280,00 €
4,95 € 2.425,50 €
4,84 € 4.743,20 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converters
32 bit
I2C, SPI
QFN-48
2 Input
1.8 V
3.3 V
CS5304
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 10 mA
Power Consumption: 32 mW
Product: Audio A/D Converter ICs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 118 dB
Factory Pack Quantity: 490
Subcategory: Audio ICs
THD plus Noise: - 55 dB
Type: Multichannel Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS530x High Performance ADCs

Cirrus Logic CS530x High Performance Analog-to-Digital Converters (ADCs) feature 2-channel, 4-channel, and 8-channel ADCs with high-resolution 32-bit digital architecture. These ADCs support differential analog input and 32-bit digital output via the Audio Serial Port (ASP) at sample rates up to 768kHz. The CS530x DACs are configured using a control interface that supports both I2C and SPI modes of operation. These ADCs offer synchronized control of an external preamplifier associated with each ADC input path. The CS530x ADCs are integrated with low-latency digital filters and digital volume control.