CS5102A-BL

777-CS5102A-BL
CS5102A-BL

Mfr.:

Description:
Analog to Digital Converters - ADC IC 16-Bit 100/20-kHz ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CS5102A
SMD/SMT
PLCC-28
16 bit
2 Channel
Serial
20 kS/s
SAR
92 dB
- 40 C
+ 85 C
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.5 V
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC