CS48L10-ENZR

Cirrus Logic
777-CS48L10-ENZR
CS48L10-ENZR

Mfr.:

Description:
Audio DSPs Low Power Audio DSP Calibrating ADC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
17,20 € 103.200,00 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio DSPs
RoHS:  
32 bit
QFN-24
1 V
1 V
CS48L10
- 40 C
+ 105 C
Reel
SMD/SMT
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Converters: 1
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 6000
Subcategory: Audio ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CIRRUS LOGIC