CS43L36-CNZR

Cirrus Logic
777-CS43L36-CNZR
CS43L36-CNZR

Mfr.:

Description:
Audio D/A Converter ICs IC-LP High Perform Headphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 15.060,00 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
I2C, I2S
32 bit
QFN-40
2 Output
1.66 V
1.94 V
CS43L36
- 40 C
+ 85 C
SMD/SMT
Brand: Cirrus Logic
Dynamic Range dB: 114 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 10 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 98 dB
Type: Low Power, High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.