CS4399-CWZR

777-CS4399-CWZR
CS4399-CWZR

Mfr.:

Description:
Audio D/A Converter ICs HiPerf DAC Pseudo Diff Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
9,55 € 57.300,00 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
16 bit
WLCSP-42
2 Output
5 V
5 V
CS4399
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Cirrus Logic
Dynamic Range dB: 96 dB
Gain Error: 5 % FSR
Number of Channels: 2 Channel
Number of DACs: 2
Operating Supply Current: 15 mA
Output Voltage: 3.5 V
Pd - Power Dissipation: 75 mW
Product: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 6000
Subcategory: Audio ICs
THD plus Noise: - 88 dB
Tradename: MasterHIFI
Type: Stereo D/A Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.