CS4392K-KZZ

Cirrus Logic
777-CS4392K-KZZ
CS4392K-KZZ

Mfr.:

Description:
Audio D/A Converter ICs Stereo DAC 24-Bit 192kHz 114dB w/DSD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 296   Multiples: 74
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,36 € 2.178,56 €
7,22 € 3.739,96 €
7,06 € 7.314,16 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
200 kHz
Serial
24 bit
TSSOP-20
2 Output
4.75 V
5.25 V
CS4392
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 150 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 74
Subcategory: Audio ICs
Supply Type: Analog and Digital
Part # Aliases: CS4392-KZZ
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Audio CODECs

Cirrus Logic Audio CODECs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio CODECs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.