CS4349-DZZR

777-CS4349-DZZR
CS4349-DZZR

Mfr.:

Description:
Audio D/A Converter ICs IC 192kHz Str DAC w/VC 1Vrms @ 3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
I2C, SPI
24 bit
TSSOP-24
3.14 V
5.25 V
CS4349
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 4000
Subcategory: Audio ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99