CS4331-BS

777-CS4331-BS
CS4331-BS

Mfr.:

Description:
Audio D/A Converter ICs IC 8-Pin Stereo DAC for Digital Audio

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Cirrus Logic CS4335-KSZ
Cirrus Logic
Audio D/A Converter ICs IC 8-Pin 24Bit 96kHz Stereo DAC
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Converter
Serial
18 bit
SOIC-8
2.7 V
5.5 V
CS4331
- 40 C
+ 85 C
SMD/SMT
Brand: Cirrus Logic
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 100
Subcategory: Audio ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.