CS4308S-DNR

Cirrus Logic
777-CS4308S-DNR
CS4308S-DNR

Mfr.:

Description:
Audio D/A Converter ICs 8 channel DAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,46 € 8,46 €
6,58 € 65,80 €
6,11 € 152,75 €
5,60 € 560,00 €
5,35 € 1.337,50 €
5,20 € 2.600,00 €
5,07 € 5.070,00 €
4,94 € 9.880,00 €
Full Reel (Order in multiples of 4000)
4,41 € 17.640,00 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
768 kHz
I2C, SPI
32 bit
QFN-48
8 Output
1.14 V
3.63 V
CS4308
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Cirrus Logic
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Power Consumption: 10 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 4000
Subcategory: Audio ICs
THD plus Noise: - 110 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS430x High Performance DACs

Cirrus Logic CS430x High Performance Digital-to-Analog Converters (DACs) feature 2-channel, 4-channel, and 8-channel DACs with high-resolution 32-bit digital architecture. These DACs incorporate a proprietary analog FIR architecture to reduce out-of-band noise and minimize the external component requirements. The CS430x DACs' digital input is supported via the Audio Serial Port (ASP) at sample rates up to 768kHz. These DACs provide low-latency digital interpolation filters and support multichannel operation in I2S, left-justified, and TDM data formats. The CS430x DACs are configured using a control interface that supports both I2C and SPI modes of operation.