CS42L51-CNZ

777-CS42L51-CNZ
CS42L51-CNZ

Mfr.:

Description:
Interface - CODECs Low Power Stereo CODEC w/ HP Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
2.5 V
1.8 V
- 10 C
+ 70 C
SMD/SMT
QFN-32
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 2.5 V
Product Type: CODECs
Series: CS42L51
Factory Pack Quantity: 60
Subcategory: Interface ICs
THD plus Noise: - 88 dB ADC/- 86 dB DAC
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.