CS4271K-CZZ

Cirrus Logic
777-CS4271K-CZZ
CS4271K-CZZ

Mfr.:

Description:
Interface - CODECs Stereo Audio CODEC 108 dB 192 kHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353
Can Dispatch Immediately
On Order:
1.800
Expected 8/24/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,21 € 10,21 €
7,99 € 79,90 €
7,28 € 364,00 €
6,84 € 684,00 €
6,63 € 1.657,50 €
6,18 € 3.090,00 €
6,05 € 6.050,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
192 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
5.25 V
3.1 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-28
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Voltage: 3.1 V to 5.25 V
Product Type: CODECs
Series: CS4271
Factory Pack Quantity: 50
Subcategory: Interface ICs
THD plus Noise: - 98 dB ADC/- 100 dB DAC
Part # Aliases: CS4271-CZZ
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio CODECs

Cirrus Logic Audio CODECs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio CODECs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.