CS4265-DNZR

777-CS4265-DNZR
CS4265-DNZR

Mfr.:

Description:
Interface - CODECs IC 24-bit 192kHz Str Cdc w/PGA &Inpt Mux

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
192 kHz
Serial (I2C)
2 ADC
2 DAC
5.25 V
3.13 V
- 40 C
+ 105 C
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 3.13 V to 5.25 V
Product Type: CODECs
Series: CS4265
Factory Pack Quantity: 6000
Subcategory: Interface ICs
THD plus Noise: - 95 dB ADC/- 90 dB DAC
Part # Aliases: CS4265K-DNZR
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99