CS42528K-CQZ

Cirrus Logic
777-CS42528K-CQZ
CS42528K-CQZ

Mfr.:

Description:
Interface - CODECs 8-Ch CODEC S/PDIF Rcv 114 dB 192 kHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
317
Expected 7/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,08 € 14,08 €
11,16 € 111,60 €
10,44 € 261,00 €
9,43 € 943,00 €
9,16 € 2.290,00 €
8,94 € 4.291,20 €
8,87 € 9.934,40 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
2 ADC
8 DAC
5.25 V
3.13 V
- 10 C
+ 70 C
SMD/SMT
LQFP-64
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 3.13 V to 5.25 V
Product Type: CODECs
Series: CS42528
Factory Pack Quantity: 160
Subcategory: Interface ICs
THD plus Noise: - 100 dB ADC/- 100 dB DAC
Part # Aliases: CS42528-CQZ
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99