CS42526-CQZ

777-CS42526-CQZ
CS42526-CQZ

Mfr.:

Description:
Interface - CODECs 6-Ch CODEC S/PDIF Rcv 114 dB 192 kHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,35 € 12,35 €
9,67 € 96,70 €
9,00 € 225,00 €
8,26 € 826,00 €
8,18 € 2.045,00 €
7,70 € 3.696,00 €
7,53 € 8.433,60 €
2.560 Quote

Similar Product

Cirrus Logic CS42526K-CQZ
Cirrus Logic
Interface - CODECs 6-Ch CODEC S/PDIF Rcv 114 dB 192 kHz

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
2 ADC
6 DAC
5.25 V
3.13 V
- 10 C
+ 70 C
SMD/SMT
LQFP-64
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Voltage: 3.13 V to 5.25 V
Product Type: CODECs
Series: CS42526
Factory Pack Quantity: 160
Subcategory: Interface ICs
THD plus Noise: - 100 dB ADC/- 100 dB DAC
Part # Aliases: CS42526K-CQZ
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.