CS42516K-CQZ

Cirrus Logic
777-CS42516K-CQZ
CS42516K-CQZ

Mfr.:

Description:
Interface - CODECs 6-Ch CODEC S/PDIF Rcv 110 dB 192 kHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,24 € 9,24 €
7,22 € 72,20 €
6,73 € 168,25 €
6,03 € 603,00 €
5,84 € 1.460,00 €
5,69 € 2.731,20 €
5,59 € 6.260,80 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
2 ADC
6 DAC
5.25 V
3.13 V
- 10 C
+ 70 C
SMD/SMT
LQFP-64
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Voltage: 3.13 V to 5.25 V
Product Type: CODECs
Series: CS42516
Factory Pack Quantity: 160
Subcategory: Interface ICs
THD plus Noise: - 100 dB ADC/- 100 dB DAC
Part # Aliases: CS42516-CQZ
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS42516 192kHz 6-Channel Codec

Cirrus Logic's CS42516 192kHz 6-Channel Codec provides two analog-to-digital and six digital-to-analog delta-sigma converters, as well as an integrated S/PDIF receiver. The CS42516 integrated S/PDIF receiver supports up to eight inputs, clock recovery circuitry, and format auto-detection. The internal stereo ADC is capable of independent channel gain control for single-ended or differential analog inputs. All six channels of DAC provide digital volume control and differential analog outputs. The general-purpose outputs may be driven high or low, or mapped to a variety of DAC mute controls or ADC overflow indicators. The CS42516 is ideal for audio systems requiring a wide dynamic range, negligible distortion, and low noise, such as A/V receivers, DVD receivers, digital speakers, and automotive audio systems.

Audio CODECs

Cirrus Logic Audio CODECs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio CODECs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.