CS42435-CMZ

777-CS42435-CMZ
CS42435-CMZ

Mfr.:

Description:
Interface - CODECs 4-In 8-Out TDM CODEC 108 dB 192 kHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,75 € 12,75 €
9,98 € 99,80 €
9,29 € 232,25 €
8,52 € 817,92 €
8,45 € 2.433,60 €
7,95 € 4.579,20 €
7,77 € 8.205,12 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
4 ADC
8 DAC
5.25 V
3.14 V
- 40 C
+ 85 C
SMD/SMT
MQFP-52
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Voltage: 3.14 V to 5.25 V
Product Type: CODECs
Series: CS42435
Factory Pack Quantity: 96
Subcategory: Interface ICs
THD plus Noise: - 98 dB ADC/- 98 dB DAC (Differential)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.