CS42432-DMZR

777-CS42432-DMZR
CS42432-DMZR

Mfr.:

Description:
Interface - CODECs IC 108dB 4-in 6-out Multi-Ch TDM CODEC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
4 ADC
6 DAC
5.25 V
3.14 V
- 40 C
+ 105 C
SMD/SMT
MQFP-52
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 3.14 V to 5.25 V
Product Type: CODECs
Series: CS42432
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: - 98 dB ADC/- 98 dB DAC (Differential)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99