CS42432-CMZ

777-CS42432-CMZ
CS42432-CMZ

Mfr.:

Description:
Interface - CODECs 4-In 6-Out TDM CODEC 108 dB 192 kHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
4 ADC
6 DAC
5.25 V
3.14 V
- 10 C
+ 70 C
SMD/SMT
MQFP-52
Tray
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Voltage: 3.14 V to 5.25 V
Product Type: CODECs
Series: CS42432
Factory Pack Quantity: 96
Subcategory: Interface ICs
THD plus Noise: - 98 dB ADC/- 98 dB DAC (Differential)
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99