CS35L01-CWZ

777-CS35L01-CWZ
CS35L01-CWZ

Mfr.:

Description:
Audio Amplifiers Mono Low Power Amp w/ +6dB Gain

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-D
2.9 W
0.02 %
WLCSP-9
+ 70 C
SMD/SMT
CS35L01
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain: + 6 dB
Number of Channels: 1 Channel
Operating Supply Current: 10 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1
Subcategory: Audio ICs
Type: Mono
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CIRRUS LOGIC