CS3308-CQZR

777-CS3308-CQZR
CS3308-CQZR

Mfr.:

Description:
Audio Amplifiers 8-Ch 3 Configurable Analog Volume CTRL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
26,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
362 mW
112 dB
LQFP-48
2 kOhms
3.1 V
5.25 V
- 10 C
+ 70 C
SMD/SMT
CS3308
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Gain: 22 dB
GBP - Gain Bandwidth Product: 5 MHz
Input Type: Single
Number of Channels: 8 Channel
Operating Supply Current: 36 mA
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 8-Channel
Vos - Input Offset Voltage: 750 mV
Part # Aliases: CS3308K-CQZR
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC