CS3302A-ISZ

777-CS3302A-ISZ
CS3302A-ISZ

Mfr.:

Description:
Differential Amplifiers IC - Hydrophone Prog-gain Diff Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CS3302
2 Channel
25 mA
1 pA
250 uV
3.4 V
- 2.55 V
100 uA, 5 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Amplifier Type: Differential PGA
Brand: Cirrus Logic
en - Input Voltage Noise Density: 8.5 nV/sqrt Hz
In - Input Noise Current Density: 20 fA
Input Type: Differential
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 59
Subcategory: Amplifier ICs
THD plus Noise: - 112 dB
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC