CS3301-IS

777-CS3301-IS
CS3301-IS

Mfr.:

Description:
Differential Amplifiers IC Geophone Lw Noise Prgmbl Gn Dfif Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CS3301
2 Channel
1 nA
15 uV
5.25 V
4.75 V
250 uA, 6.8 mA
- 40 C
+ 85 C
SMD/SMT
Amplifier Type: Differential PGA
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 59
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC