CS3004-FNZ

777-CS3004-FNZ
CS3004-FNZ

Mfr.:

Description:
Precision Amplifiers Low Noise Low Drift Dual Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
250 mV/us
10 uV
250 pA
5 V, +/- 2.5 V
2.7 V, +/- 1.35 V
2.1 mA
110 dB
17 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
CS3004
Amplifier Type: Low Drift Amplifier
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 100 fA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Voltage Gain dB: 150 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC