CS2500-DZR

Cirrus Logic
777-CS2500-DZR
CS2500-DZR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Clock Synthesizer and Multiplier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
4,55 € 18.200,00 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
Clock
Clock
TSSOP-10L
75 MHz
1.71 V
3.5 V
- 40 C
+ 105 C
CS2500
SMD/SMT
Reel
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Clock Synthesizer and Multipliers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.