CS2300CP-EZZ

777-CS2300CP-EZZ
CS2300CP-EZZ

Mfr.:

Description:
Clock Generators & Support Products IC General Purpose PLL LCO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Multiplier
2 Output
75 MHz
30 MHz
MSOP-10
55 %
35 ps, 50 ps, 150 ps
3.5 V
3.1 V
10 mA
- 40 C
+ 105 C
SMD/SMT
Tube
Brand: Cirrus Logic
Development Kit: CDK2000-LCO
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC