CS2100CP-CZZ

777-CS2100CP-CZZ
CS2100CP-CZZ

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner IC Gen Purpose PLL Clock Multi 8-75MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Quantities greater than 387 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,25 € 7,25 €
5,62 € 56,20 €
5,21 € 130,25 €
4,75 € 456,00 €
4,54 € 1.307,52 €
4,41 € 2.540,16 €
4,29 € 4.530,24 €
4,07 € 10.549,44 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
75 MHz
PLL
Clock
TSSOP-10
30 MHz
3.1 V
3.5 V
- 10 C
+ 70 C
CS2000
SMD/SMT
Tube
Brand: Cirrus Logic
Development Kit: CDK2000-CLK
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Pd - Power Dissipation: 60 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Unit Weight: 112,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.