CS1680-FZZ

777-CS1680-FZZ
CS1680-FZZ

Mfr.:

Description:
LED Lighting Driver ICs IC - Dimmable LED Controller MR16

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
Boost, Buck
500 mA
TSSOP-16
17 V
11 V
3.3 MHz
CS1680
- 40 C
+ 125 C
Brightness Control/Dimming
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: CRD1680-7W
Dimming: With Dimming
Input Voltage: 11 V to 17 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 100 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Type: Dimmable
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

Cirrus Logic CS1680 Dimmable LED Driver ICs

Cirrus Logic CS1680 cascade boost-buck dimmable LED driver ICs are specially designed for the 12V halogen lamp-replacement market. Developed using Cirrus Logic proprietary intelligent digital control, CS1680 delivers exceptional single-lamp and multi-lamp transformer compatibility for non-dimmer systems and dimmer systems coupled with electronic and magnetic low-voltage transformers. The integrated continuous conduction mode (CCM) boost converter provides transformer and dimmer compatibility. An adaptive digital algorithm controls the boost stage and dimmer compatibility operation mode to enable flicker-free operation down to 5% output current with leading-edge and trailing-edge dimmers. The Cirrus Logic CS1680 Dimmable LED Driver ICs are ideal for MR16 lamps and all 12VAC/VDC low-voltage lighting applications.
Learn More

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

FEATURED PRODUCTS
CIRRUS LOGIC