CDB5467U

Cirrus Logic
777-CDB5467U
CDB5467U

Mfr.:

Description:
Data Conversion IC Development Tools Eval Bd 4-Ch Sngl-Phs Pow/Energy

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Data Conversion IC Development Tools
RoHS: N
Evaluation Boards
ADC
CS5467
3.3 V to 5 V
Bulk
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: CS5467
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9030820000
USHTS:
9030820000
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC