CDB48500-USB

777-CDB48500-USB
CDB48500-USB

Mfr.:

Description:
Audio IC Development Tools Eval Bd HP 32-Bit Aud Decdr. DSP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio
CS48520, CS48540, CS48560
9 V to 12 V
Bulk
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 1 A
Product Type: Audio IC Development Tools
Series: CDB48500
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030820000
USHTS:
9030820000
ECCN:
EAR99