CDB4361

Cirrus Logic
777-CDB4361
CDB4361

Mfr.:

Description:
Audio IC Development Tools Eval Bd 105dB 192kHz 6-Ch DAC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
486,33 € 486,33 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio IC Development Tools
RoHS: N
Audio
CS4361
5 V
Bulk
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: CS4361
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030820000
USHTS:
9030820000
ECCN:
EAR99