CDB4344

777-CDB4344
CDB4344

Mfr.:

Description:
Audio IC Development Tools Eval Bd 10Pin 192kHz DAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
Audio
CS4344
3.3 V to 5 V
Bulk
Brand: Cirrus Logic
For Use With: CS8416
Interface Type: Audio
Product Type: Audio IC Development Tools
Series: CS4344
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 817 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.