DK-000013-03

355-DK13-000013-03
DK-000013-03

Mfr.:

Description:
Touch Sensor Development Tools GlidePoint Dev Kit curved overlay

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Cirque
Product Category: Touch Sensor Development Tools
RoHS:  
Development Kits
Capacitive Trackpad
TM035035, TM040040
3.3 V
Brand: Cirque
Description/Function: Development kit with curved overlays
Interface Type: USB
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249,480 g
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
8543909000
USHTS:
8471607000
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circle Trackpad Development Kits

Cirque Circle Trackpad Development Kits are used to easily set up Cirque's feature-rich GlidePoint® circle trackpads. This dev board from Cirque includes an Arduino-compatible Teensy 3.2 module and a flexible "breadboard style" hardware design. Connectors are pre-mounted for easy attachment to the circle trackpads. With the sample code provided by Cirque, this kit serves as the foundation for your next product design.