TRH70A360-01E03 VI

Cincon
418-TR70A36001E03VI
TRH70A360-01E03 VI

Mfr.:

Description:
Desktop AC Adapters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,99 € 19,99 €
19,19 € 95,95 €
18,85 € 188,50 €
18,42 € 460,50 €
18,09 € 904,50 €
17,78 € 1.778,00 €
17,37 € 4.342,50 €
15,73 € 7.865,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Desktop AC Adapters
Included
Universal
90 VAC to 264 VAC
1 Output
70 W
36 VDC
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1800 mm
Level VI
AC Inlet Type: IEC-320 C-14
Approvals: CISPR/FCC Class B, EN55032, IEC/EN/UL 62368-1
Brand: Cincon
Height: 31 mm
Length: 120 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.