TRH50A120-48E01-Level-VI

Cincon
418-TRH50A12048E01VI
TRH50A120-48E01-Level-VI

Mfr.:

Description:
Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 12VDC Output, 5x1.5x9.5mm, Right Angle, DC Cable 720mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,60 € 22,60 €
20,82 € 208,20 €
19,63 € 490,75 €
19,04 € 952,00 €
17,85 € 1.785,00 €
16,36 € 4.090,00 €
15,82 € 7.910,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
50 W
12 VDC
4.2 A
Industrial
Barrel Connector
1.5 mm Barrel Plug, Right Angle (1.5x5)
720 mm
Level VI
TRH50A
Approvals: CE, cUL, EN60950-1, IEC60950-1, GS, UL60950-1
Brand: Cincon
Center Pin Length: 9.5 mm
Compliance: PSE
Connector A Polarity: Center Positive
Height: 31 mm
Length: 120 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRH50A 50W Switching Adapters

Cincon TRH50A 50W Switching Adapters provide overvoltage protection (OVP) and continuous short-circuit protection (SCP). These adapters meet EN 55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI requirements. The series operates at a 90VAC to 264VAC universal supply input voltage range and offer <150mW no-load power consumption. Cincon TRH50A 50W Switching Adapters are available with a selection of cable lengths.

Level VI AC Adapters

Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.