TRG1524-E-12E03-Level-VI

Cincon
418-TRG1524E12E03VI
TRG1524-E-12E03-Level-VI

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 24VDC Output, EU, 5.5x2.5x12mm, Straight, DC Cable 1800mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,91 € 15,91 €
14,12 € 141,20 €
13,42 € 335,50 €
12,88 € 644,00 €
12,35 € 1.235,00 €
11,30 € 2.825,00 €
10,59 € 5.295,00 €
9,71 € 9.710,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
15 W
24 VDC
630 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.8 m
Level VI
TRG15
Approvals: IEC/EN60950-1, UL 60950-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: IEC/EN 60950-1, UL 60950-1
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

TRG15 15W Switching Adapters

Cincon TRG15 15W Switching Adapters are Level VI efficiency interchangeable AC plugs. These adapters feature continuous Short Circuit Protection (SCP). The TRG15 adapters operate at 90VAC to 264VAC universal input voltage. These adapters provide less than 75mW no-load power consumption and come with less than 1800mm output cable length. The TRG15 adapters meet EN55022 class B, CISPR/FCC class B, CoC tier 2, and DoE level VI requirements.

Level VI AC Adapters

Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.