TRG10R150-02E03-Level-VI

Cincon
418-TRG10R15002E03VI
TRG10R150-02E03-Level-VI

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 10 Watt, 90-264VAC Input, 15VDC Output, 5.5x2.5x12mm, Right Angle, DC Cable 1800mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,19 € 16,19 €
14,38 € 143,80 €
13,66 € 341,50 €
13,12 € 656,00 €
12,58 € 1.258,00 €
11,51 € 2.877,50 €
10,78 € 5.390,00 €
9,88 € 9.880,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W
15 VDC
700 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.8 m
Level VI
TRG10R
Approvals: EN/IEC 60950-1, UL 60950-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: EN/IEC 60950-1, UL 60950-1
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cincon Series TRG10, TRG30 Switching Adapters require an AC plug
to operate. AC plugs are purchased separately and available
options are listed below.

418-TR10-US
418-TR10-EURO
418-TR10-UK
418-TR10-AUS
418-4PLUGKIT-R (contains all 4 plugs)
Please contact a Mouser Technical Sales Representative for
further information.

5-1017-5

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Level VI AC Adapters

Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.

TRG10R 10W Switching Adapters

Cincon TRG10R 10W Switching Adapters are interchangeable AC plugs with up to 1800mm output cable length. These adapters operate at a universal input range of 90VAC to 264VAC. The TRG10R adapters feature continuous short-circuit protection (SCP) and overvoltage protection (OVP). These adapters offer less than 75mW no-load power consumption. The TRG10R adapters meet EN55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI requirements. AC contacts must be purchased separately (see AC Contacts below).