TRE25R050-02G02-Level-VI

Cincon
418-TRE25R05002G02VI
TRE25R050-02G02-Level-VI

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 25 Watt, 90-264VAC Input, 5VDC Output, 4A, 5.5x2.5x12mm Right Angle, DC Cable 1220mm, UL1571 with OVP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,09 € 15,09 €
15,02 € 75,10 €
14,99 € 149,90 €
14,81 € 370,25 €
14,46 € 723,00 €
13,73 € 1.373,00 €
12,86 € 3.215,00 €
11,99 € 5.995,00 €
11,94 € 11.940,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
25 W
5 VDC
4 A
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.2 m
Level VI
TRE25R
Approvals: Class II, EN60950-1, IEC 60950-1, UL 60950-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: Class II, EN 60950-1, IEC 60950-1, UL 60950-1
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99