TRE25120-A-48G12-Level-VI

Cincon
418-TRE25120A48G12VI
TRE25120-A-48G12-Level-VI

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 25 Watt, 90-264VAC Input, 12VDC Output, 2.1A, 5x1.5x9.5mm Right Angle, DC Cable 1220mm with Ferrite Core, UL1571 with OVP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
10,01 € 50,05 €
9,71 € 97,10 €
9,69 € 242,25 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
25 W
12 VDC
2.1 A
Barrel Connector
1.5 mm Barrel Plug, Right Angle (1.5x5)
1.2 m
Level VI
TRE25
Approvals: Class II, EN60950-1, IEC 60950-1, UL 60950-1
Brand: Cincon
Center Pin Length: 9.5 mm
Compliance: Class II, EN 60950-1, IEC 60950-1, UL 60950-1
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99